09260240401 | Harting

Shell housing for series 2F, 09260240401

Order No.: 44F2320
EAN: 4099891032005
MPN:
09260240401
09 26 024 0401
Series: DIN 41612
09260240401 Harting Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2300 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
19.3137 €
10 pcs.
18.7425 €
25 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09260240401, HARTING

Shell housing, 17 mm, thermoplastic, fibre-glass reinforced.

Technical specifications
Filter Property Value
Product type shell housing
Suitable for series 2F
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes