09250300501 | Harting

Shell housing for DIN 41612, type C, 09250300501

Order No.: 44F2292
EAN: 4099891031985
MPN:
09250300501
09 25 030 0501
Series: DIN 41612
09250300501 Harting Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9611 €
25 pcs.
7.7231 €
50 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09250300501, HARTING

Shell housing, 15 mm, thermoplastic, fibre-glass reinforced.

Technical specifications
Filter Property Value
Product type shell housing
Suitable for DIN 41612, type C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes