09160009915 | Harting
Adapter, 09160009915
Order No.: 44F0991
EAN: 4099891031749
MPN:
09160009915
09 16 000 9915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.7925 €
25 pcs.
12.3998 €
50 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB adapter, 09160009915, HARTING
PCB adapter 5 poles, in the Han, DDD module, rated current: 7.5 A, polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |