09160009908 | Harting
Adapter, 09160009908
Order No.: 44F0990
EAN: 4099891031732
MPN:
09160009908
09 16 000 9908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.2245 €
25 pcs.
4.0936 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB adapter, 09160009908, HARTING
PCB adapter in the Han DD, PCB adapter, in the Han DD, crimp insert, in the Han DD, module, In the Han, DDD module (different electrical data: 7.5 A 160 V 2.5 kV 3), rated current: 7.5 A, polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |