09160009905 | Harting
Adapter, 09160009905
Order No.: 44F0989
EAN: 4099891031725
MPN:
09160009905
09 16 000 9905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6771 €
50 pcs.
3.5581 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB adapter, 09160009905, HARTING
PCB adapter in the Han DD, crimp insert, In the Han DD, module, in the Han, DDD module (different electrical data: 7.5 A 160 V 2.5 kV 3), rated current: 7.5 A, polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |