09068480550 | Harting

Shell housing for DIN 41612, type F, H, MH, 09068480550

Order No.: 44F999
EAN: 4099891033842
MPN:
09068480550
09 06 848 0550
Series: DIN 41612
09068480550 Harting Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
5 pcs.
21.0987 €
10 pcs.
20.4799 €
25 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09068480550, HARTING

Shell housing, 20 mm, zinc alloy.

Technical specifications
Filter Property Value
Product type shell housing
Suitable for DIN 41612, type F, H, MH
Logistics
Property Value
Customs tariff number 85389099
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes