09060019964 | Harting
Transfer frame for Plug pins, 09060019964
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.2229 €
25 pcs.
7.9730 €
50 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin shroud, 09060019964, HARTING
Pin shroud for screw-fixing of shell housing D20, plastic or D20 metallised, with shroud coding, The shroud is assembled onto the Interface connector I and is screw fixed onto the pcb or to the rack. Thermoplastic, RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transfer frame | |
| Suitable for | Plug pins |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |