09060019934 | Harting

Snap-in element for D 20/2, D 20/4, 09060019934

Order No.: 44F784
EAN: 4099891032890
MPN:
09060019934
09 06 001 9934
Series: DIN 41612
09060019934 Harting Accessories for PCB Connectors, Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Available: 95 pcs.
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1535 €
50 pcs.
3.0583 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing bracket, 09060019934, HARTING

Fixing bracket B for male connectors, for 19" racks according to DIN EN 60297, single fixing, suitable for shell housing D 20/2 and D 20/4, with nut M 2.5 DIN 562, left, thermoplastic, RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Product type snap-in element
Suitable for D 20/2, D 20/4
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes