02539000003 | Harting
T module for Har-Modular series, 02539000003
Order No.: 42F9041
EAN: 5713140197800
MPN:
02539000003
har-modular T module male str fixing pin
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0353 €
50 pcs.
0.9639 €
100 pcs.
0.9401 €
250 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
T module, 02539000003, Harting
The 02539000003 is a straight T module made of Polyamide (PA) material in a black color. The PCB fixing is accomplished with fixing pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T module | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |