02529010451 | Harting
M1 module for Har-Modular series, 02529010451
Order No.: 42F9035
EAN: 5713140197824
MPN:
02529010451
har-modular M1flat-module female str.
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6902 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
M1 module, 02529010451, Harting
The 02529010451 is a straight M1 module made of Polyamide (PA) material in a black color. Number of contacts: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | M1 module | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |