02529000002 | Harting
P module for Har-Modular series, 02529000002
Order No.: 42F9031
EAN: 5713140197848
MPN:
02529000002
har-modular P module female str. clip
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9758 €
50 pcs.
0.9044 €
100 pcs.
0.8806 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
P module, 02529000002, Harting
The 02529000002 is a straight P module made of Polyamide (PA) material in a black color. The PCB fixing is accomplished with snap-in clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | P module | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |