02519010401 | Harting
M1 module, angled for Har-Modular series, 02519010401
Order No.: 42F9023
EAN: 5713140197688
MPN:
02519010401
har-modular M1-module male angled
Series: har-modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9758 €
50 pcs.
0.9044 €
100 pcs.
0.8806 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
M1 module, 02519010401, Harting
The 02519010401 is an angled M1 module made of polyamide (PA) in black color. Number of contacts: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | M1 module | |
| Version | angled | |
| Suitable for | Har-Modular series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |