09458520001 | Harting

Protective cap, black, for RJ45 connector, 09458520001

Order No.: 44F4733
EAN: 4099889826616
MPN:
09458520001
09 45 852 0001
Series: RJ Industrial
09458520001 Harting Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3332 €
250 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09458520001, Harting

Protection cover, for device side, Thermoplastic, Degree of protection: IP20.

Technical specifications
Filter Property Value
Product type protective cap
Suitable for RJ45 connector
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 39235090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15