09458451563 | Harting

Outlet housing, 2 port, white, wall mounting, for push-pull connector, 09458451563

Order No.: 42P5564
EAN: 5713140235823
MPN:
09458451563
09 45 845 1563
Series: Han PushPull
09458451563 Harting Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.5452 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
65.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.5452 €

Outlet, 09458451563, Harting

Outlet, Wall mounting, 2-port outlet housing with protection caps, Cable diameter: 6 - 9 mm.

Technical specifications
Filter Property Value
Product type outlet housing
Version 2 port
Suitable for push-pull connector
Connection IDC connection
Colour white
Assembly wall mounting
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No