09458450010 | Harting

Protective cap, black, for push-pull connector, 09458450010

Order No.: 44F4710
EAN: 4099889826432
MPN:
09458450010
09 45 845 0010
Series: Han PushPull
09458450010 Harting Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.8437 €
50 pcs.
3.7247 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09458450010, Harting

Protection cover, for connectors, Degree of protection: IP65, IP67.

Technical specifications
Filter Property Value
Product type protective cap
Suitable for push-pull connector
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes