09458450009 | Harting

Protective cap, black, for RJ45 connector, 09458450009

Order No.: 44F4709
EAN: 4099889826425
MPN:
09458450009
09 45 845 0009
Series: Han PushPull
09458450009 Harting Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5224 €
50 pcs.
3.4153 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09458450009, Harting

Protection cover, for device side, Degree of protection: IP65, IP67.

Technical specifications
Filter Property Value
Product type protective cap
Suitable for RJ45 connector
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No