09455950030 | Harting
Surface mount housing, with seal, black, panel mounting, for RJ45 connector, 09455950030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
18.0523 €
25 pcs.
17.5049 €
50 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted housing, 09455950030, Harting
Bulkhead mounted housing, Easy install, with integrated seal, PushPull, Material (hood/housing): Zinc die-cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bulkhead housing | |
| Version | with seal | |
| Suitable for | RJ45 connector | |
| Colour | black | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |