09350025402XL | Harting

Protective cap, black, panel mounting, for panel mounting frame, 09350025402XL

Order No.: 45F5199
EAN: 4099889826647
MPN:
09350025402XL
09 35 002 5402 XL
Series: Han PushPull
09350025402XL Harting Accessories for Network Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4625 €
25 pcs.
4.3316 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 09350025402XL, Harting

Protection cover, for device side, with fixing cord, Degree of protection: IP65, IP67.

Technical specifications
Filter Property Value
Product type protective cap
Suitable for panel mounting frame
Colour black
Assembly panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No