09350025402 | Harting
Protective cap, black, panel mounting, for panel mounting frame, 09350025402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.7005 €
25 pcs.
4.5577 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09350025402, Harting
Protection cover, for device side, with fixing cord, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | panel mounting frame | |
| Colour | black | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |