21823012004 | Harting

Flange socket, front mounting 12 mm for circular connector M8, 21823012004

Order No.: 42P6944
EAN: 5713140337046
MPN:
21823012004
21823012004 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9738 €
25 pcs.
5.7953 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange housing, 21823012004, Harting

Flange housing for rear mounting, female.

Technical specifications
Filter Property Value
Product type flange receptacle
Version front mounting 12 mm
Suitable for circular connector M8
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No