21823012003 | Harting

Flange socket, rear wall mounting 9 mm for circular connector M8, 21823012003

Order No.: 42P6943
EAN: 5713140337022
MPN:
21823012003
21823012003 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.1166 €
25 pcs.
5.9262 €
50 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange housing, 21823012003, Harting

Flange housing for rear mounting, female.

Technical specifications
Filter Property Value
Product type flange receptacle
Version rear wall mounting 9 mm
Suitable for circular connector M8
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No