21410000013 | Harting
Flange socket, socket, front mounting, M14 x 1 for circular connector M12, 21410000013
Order No.: 45F0252
EAN: 4099889690729
MPN:
21410000013
21 41 000 0013
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.9266 €
25 pcs.
4.7719 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033193501, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | socket, front mounting, M14 x 1 | |
| Suitable for | circular connector M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |