21175300000 | Harting

Socket insert, 8 pole + PE for M17 round connector, 21175300000

Order No.: 42P6834
EAN: 5713140568396
MPN:
21175300000
Series: M17
21175300000 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5704 €

Socket contact insert, 21175300000, Harting

Socket contact insert, Crimp termination, Polyamide (PA), black, Contacts: 9.

Technical specifications
Filter Property Value
Product type socket insert
Version 8 pole + PE
Suitable for M17 round connector
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No