21175040000 | Harting
Socket insert, 12 pole for M17 round connector, 21175040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: On Request
Socket contact insert, 21175040000, Harting
Socket contact insert, Crimp termination, Polyamide (PA), black, Rated current: 8 A, Contacts: 12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket insert | |
| Version | 12 pole | |
| Suitable for | M17 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |