21172006100 | Harting
Panel feed through, angled for M17 round connector, 21172006100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
18.8615 €
25 pcs.
17.3502 €
50 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 21172006100, Harting
Panel feed through housing, Front mounting, Size: M17, Screw locking/Toggle locking, Angled entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Degree of protection: IP66 / IP67 screwed / locked condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Version | angled | |
| Suitable for | M17 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |