21033022001 | Harting

Flange socket, socket, front mounting for circular connector M12, 21033022001

Order No.: 45F861
EAN: 4099889691252
MPN:
21033022001
21 03 302 2001
21033022001 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4855 €
25 pcs.
6.2832 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21021511305, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type flange receptacle
Version socket, front mounting
Suitable for circular connector M12
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No