21033022000 | Harting
Flange socket, socket, rear panel mounting for circular connector M12, 21033022000
Order No.: 45F860
EAN: 4099889691245
MPN:
21033022000
21 03 302 2000
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9139 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4855 €
25 pcs.
6.2832 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21032821405, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | socket, rear panel mounting | |
| Suitable for | circular connector M12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |