21033021000407 | Harting
Flange socket, M12, rear wall mounting for pin inserts, 21033021000407
Order No.: 42P5123
EAN: 5713140236363
MPN:
21033021000407
21 03 302 1000 407
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.2237 €
25 pcs.
6.0333 €
50 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange socket, 21033021000407, Harting
Housing for rear mounting, male, screw locking, PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | M12, rear wall mounting | |
| Suitable for | pin inserts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |