21033021000 | Harting
Flange socket, plug, rear panel mounting for circular connector M12, 21033021000
Order No.: 45F858
EAN: 4099889691221
MPN:
21033021000
21 03 302 1000
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.5569 €
25 pcs.
6.3665 €
50 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038811415, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | plug, rear panel mounting | |
| Suitable for | circular connector M12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |