21033012003 | Harting
Flange socket, socket, front mounting, PushPull for circular connector M12, 21033012003
Order No.: 45F856
EAN: 4099889691214
MPN:
21033012003
21 03 301 2003
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.7235 €
25 pcs.
6.5212 €
50 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 09156093001, HARTING
Features
- Crimp connection
- Pollution degree: 3
- Made of: Polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | socket, front mounting, PushPull | |
| Suitable for | circular connector M12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |