21023012001 | Harting
Flange socket, M8, front mounting for socket inserts, 21023012001
Order No.: 42P5095
EAN: 5713140236066
MPN:
21023012001
21 02 301 2001
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1642 €
25 pcs.
5.9738 €
50 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange socket, 21023012001, Harting
Housing for front mounting, female, Degree of protection acc. to IEC 60529 IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange receptacle | |
| Version | M8, front mounting | |
| Suitable for | socket inserts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |