19591204011 | Harting
End housing, straight, IP67 for Harting ICC20, 19591204011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
5 pcs.
19.8849 €
10 pcs.
19.3018 €
25 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale
Backshell, 19591204011, Harting
Backshell with integrated cable gland (clamping range 9-13 mm), Straight, Size: 20, Top entry, Material (hood/housing): Zinc die-cast, Nickel plated, Material (seal): TPE, Degree of protection: IP67, IPX9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end housing | |
| Version | straight, IP67 | |
| Suitable for | Harting ICC20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |