19590202802 | Harting

Socket insert, 28 pole for Harting ICC20, 19590202802

Order No.: 42P6672
EAN: 5713140400542
MPN:
19590202802
Series: ICC20
19590202802 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5573 €
25 pcs.
5.3907 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact insert, 19590202802, Harting

Socket contact insert, Crimp termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌10 A, Size: 20, Contacts: 28, Conductor cross-section: 0.14 ... 2.5 mm².

Technical specifications
Filter Property Value
Product type socket insert
Version 28 pole
Suitable for Harting ICC20
Logistics
Property Value
Country of origin IN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No