19460009997 | Harting
Profile seal for Han 16A, 19460009997, package with 2 pieces
Order No.: 45F0733
EAN: 5713140191273
MPN:
19460009997
Han-Eco 16A Profilgummidichtung
Series: Han ECO Modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.5569 € *
Standard delivery time from the manufacturer is: 6 Weeks
Profile seal, 19460009997, Harting
Profile seal, Size: 16 A, NBR, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile seal | |
| Suitable for | Han 16A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |