19460005202 | Harting
Locking bracket for Han 16A, 19460005202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.4617 €
25 pcs.
6.2713 €
50 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking bracket, 19460005202, Harting
Locking bracket, Size: 16 A, Single locking lever, Polyamide (PA), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking bracket | |
| Suitable for | Han 16A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |