10402915401 | Harting
Cover cap, 4800 V for connector, 10402915401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.5699 € *
Standard delivery time from the manufacturer is: 4 Weeks
Protection cover, 10402915401, Harting
Protection cover with screw locking, Material: Aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 4800 V | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |