09455459010 | Harting
Pin insert, 10 pole for wall bushing HIFF, 09455459010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
17.0646 €
25 pcs.
16.5529 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09455459010, Harting
Connector, Inserts, Crimp termination, Rated current: 5 A, Contacts: 10, Conductor cross-section: 0.13-0.82 mm², Copper alloy, Noble metal over Ni Mating side, Noble metal over Ni Termination side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin insert | |
| Version | 10 pole | |
| Suitable for | wall bushing HIFF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |