09210009906 | Harting
Profile seal for Han 3 A insert, 09210009906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
7.0091 €
25 pcs.
6.7949 €
50 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile gasket, 09210009906, Harting
Profile gasket, Size: 03 A, FPM, RAL 7001 (silver-grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile seal | |
| Suitable for | Han 3 A insert |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |