09200009996 | Harting

Profile seal for connector, 09200009996

Order No.: 44F2015
EAN: 4099889779264
MPN:
09200009996
09 20 000 9996
Series: Han A
09200009996 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2011 €
50 pcs.
3.0940 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile gasket, 09200009996, Harting

Profile gasket, Size: 10 A, NBR, black.

Technical specifications
Filter Property Value
Product type profile seal
Suitable for connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No