09200009992 | Harting
Flange seal, NBR for Han 10A, 09200009992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9520 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange gasket, 09200009992, Harting
Flange gasket, Size: 10 A, NBR, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange seal | |
| Version | NBR | |
| Suitable for | Han 10A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |