09156123101 | Harting
Socket insert, 11 pole + PE, crimp connection, straight for circular connector M23, 09156123101
Order No.: 44F0987
EAN: 4099889690002
MPN:
09156123101
09 15 612 3101
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8135 € *
Available: 4 pcs.
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
5 pcs.
18.9091 €
10 pcs.
18.3617 €
25 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033191401, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket insert | |
| Version | 11 pole + PE, crimp connection, straight | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |