09156083101 | Harting
Socket insert, 7 pole + PE, crimp connection, straight for circular connector M23, 09156083101
Order No.: 44F0982
EAN: 4099889689976
MPN:
09156083101
09 15 608 3101
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.7116 €
25 pcs.
6.4974 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038822425, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket insert | |
| Version | 7 pole + PE, crimp connection, straight | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |