09156063001 | Harting
Plug insert, 5 pole + PE, crimp connection, straight for circular connector M23, 09156063001
Order No.: 44F0979
EAN: 4099889689945
MPN:
09156063001
09 15 606 3001
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7830 € *
Available: 4 pcs.
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
6.3665 €
25 pcs.
6.1761 €
50 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21032812405, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug insert | |
| Version | 5 pole + PE, crimp connection, straight | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |