09156009102 | Harting

Screw cap for bulkhead housing, 09156009102

Order No.: 44F0977
EAN: 4099889779158
MPN:
09156009102
09 15 600 9102
09156009102 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.1987 €
25 pcs.
8.9250 €
50 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale

M23 Hood/Housing, 09156009102, Harting

Cover for bulkhead mounted housings, for cable to cable housing, With chain (70 mm), Size: M23, Screw locking, Material (hood/housing): Copper-zinc alloy, Nickel plated, Degree of predection: IP67 / IP69 / IPX9K acc. to ISO 20653 locked condition

Technical specifications
Filter Property Value
Product type screw cap
Suitable for bulkhead housing
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No