09156000493 | Harting
Grommet housing, EMC version for M23 round connector, 09156000493
Order No.: 42P5394
EAN: 5713140184299
MPN:
09156000493
09 15 600 0493
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.95 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9463 €
5 pcs.
42.8995 €
10 pcs.
41.6381 €
25 pcs.
38.7821 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09156000493, Harting
Hood, EMV Version, Size: M23, ComLock rapid locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet housing | |
| Version | EMC version | |
| Suitable for | M23 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |