09156000403 | Harting
Grommet housing, EMC, straight, 11-17 mm for circular connector M23, 09156000403
Order No.: 44F0960
EAN: 4099889689853
MPN:
09156000403
09 15 600 0403
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7468 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.75 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7468 €
5 pcs.
36.0332 €
10 pcs.
34.9741 €
25 pcs.
32.5822 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21032722505, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet housing | |
| Version | EMC, straight, 11-17 mm | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |