09156000311 | Harting
Panel feed through, EMC, 11-17 mm, rear panel mounting for circular connector M23, 09156000311
Order No.: 44F0957
EAN: 4099889689822
MPN:
09156000311
09 15 600 0311
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
56.62 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6202 €
2 pcs.
55.0494 €
5 pcs.
53.5619 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09155030301, HARTING
Features
- Screw lock
- Degree of protection: IP67
- RoHs-compatible
Applications
- Connector for food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Version | EMC, 11-17 mm, rear panel mounting | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |