09151173101 | Harting

Socket insert, 17 pole, crimp connection, straight for circular connector M23, 09151173101

Order No.: 44F0907
EAN: 4099889689747
MPN:
09151173101
09 15 117 3101
09151173101 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9984 €
25 pcs.
3.8794 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038821435, HARTING

Features

  • Screw lock
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type socket insert
Version 17 pole, crimp connection, straight
Suitable for circular connector M23
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No