09151173001 | Harting

Plug insert, 17 pole, crimp connection, straight for circular connector M23, 09151173001

Order No.: 44F0906
EAN: 4099889689730
MPN:
09151173001
09 15 117 3001
09151173001 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1650 € *
Available: 3 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.9032 €
25 pcs.
3.7842 €
50 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21023692401, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type plug insert
Version 17 pole, crimp connection, straight
Suitable for circular connector M23
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes