09151123001 | Harting
Plug insert, 12 pole, crimp connection, straight for circular connector M23, 09151123001
Order No.: 44F0896
EAN: 4099889689716
MPN:
09151123001
09 15 112 3001
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5343 €
50 pcs.
3.4272 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033021001, HARTING
Features
- Accessories
- Screw lock
- Degree of protection: IP65
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug insert | |
| Version | 12 pole, crimp connection, straight | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |